
NPI-19M-050A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19M-050A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19M-050A2 |
Description | SENSOR 50PSIA M12 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - M12 x 1.0 14 b Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Voltage - Supply 2.5V ~ 5.5V |
Series | Port Size Male - M12 x 1.0 |
Packaging Tray | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Wire Leads |
Pressure Type Absolute | Maximum Pressure 100PSI (689.48kPa) |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 125°C |
Output Type I2C | Package / Case Cylinder |
Output 14 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 59,63578 € | 2 683,61 € |
| Unit Price without VAT: | 59,63578 € |
|---|---|
| Unit Price with VAT: | 71,56294 € |

