
NPI-19J-300G2 | |
|---|---|
DigiKey Part Number | 45-NPI-19J-300G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-300G2 |
Description | SENSOR 300PSIG 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Gauge Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Voltage - Supply 2.5V ~ 5.5V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Tray | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Wire Leads |
Pressure Type Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type I2C | Package / Case Cylinder |
Output 14 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,59000 € | 70,59 € |
| 5 | 65,40600 € | 327,03 € |
| 10 | 63,47500 € | 634,75 € |
| 25 | 61,16240 € | 1 529,06 € |
| 50 | 59,58000 € | 2 979,00 € |
| 100 | 58,12730 € | 5 812,73 € |
| Unit Price without VAT: | 70,59000 € |
|---|---|
| Unit Price with VAT: | 84,70800 € |

