Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPH-8-100GH

DigiKey Part Number
235-1499-ND
Manufacturer
Manufacturer Product Number
NPH-8-100GH
Description
SENSOR 15PSIG 0.19" 0.1V TO8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 0.19" (4.83mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-233AA, TO-8-3 Metal Can
Supplier Device Package
TO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,36000 €85,36 €
579,24200 €396,21 €
1076,96500 €769,65 €
4572,64600 €3 269,07 €
9070,91022 €6 381,92 €
Manufacturers Standard Package
Unit Price without VAT:85,36000 €
Unit Price with VAT:102,43200 €