
NPH-8-030DH | |
|---|---|
DigiKey Part Number | 45-NPH-8-030DH-ND |
Manufacturer | |
Manufacturer Product Number | NPH-8-030DH |
Description | SENSOR 4.35PSID 0.19" 0.1V TO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI (30kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 4.35PSI (30kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±1.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 21.76PSI (150kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,90000 € | 89,90 € |
| 5 | 83,50600 € | 417,53 € |
| 10 | 81,12400 € | 811,24 € |
| 45 | 76,60578 € | 3 447,26 € |
| 90 | 74,78989 € | 6 731,09 € |
| Unit Price without VAT: | 89,90000 € |
|---|---|
| Unit Price with VAT: | 107,88000 € |

