
NPH-8-002.5GH | |
|---|---|
DigiKey Part Number | NPH-8-002.5GH-ND |
Manufacturer | |
Manufacturer Product Number | NPH-8-002.5GH |
Description | SENSOR 0.36PSIG 0.19" .05V TO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.5kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0 mV ~ 50 mV TO-233AA, TO-8-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.36PSI (2.5kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 50 mV | |
Accuracy | ±3% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.83mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.81PSI (12.5kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 76,38444 € | 3 437,30 € |
| Unit Price without VAT: | 76,38444 € |
|---|---|
| Unit Price with VAT: | 91,66133 € |

