Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.12" (3.04mm) Tube 0 mV ~ 50 mV 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-1220-100G-1-L

DigiKey Part Number
NPC-1220-100G-1-L-ND
Manufacturer
Manufacturer Product Number
NPC-1220-100G-1-L
Description
SENSOR 100PSIG 0.12" .05V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.12" (3.04mm) Tube 0 mV ~ 50 mV 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Port Size
Male - 0.12" (3.04mm) Tube
Series
Port Style
Barbless
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
300PSI (2068.43kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
100PSI (689.48kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
8-DIP Module
Output
0 mV ~ 50 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3732,40351 €1 198,93 €
Unit Price without VAT:32,40351 €
Unit Price with VAT:38,88421 €