
NPC-1210-015D-3-B | |
|---|---|
DigiKey Part Number | 45-NPC-1210-015D-3-B-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-015D-3-B |
Description | SENSOR PRESSURE GAUGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 100 mV 8-DIP (0.600", 15.24mm), Top Port |
Category | Accuracy ±0.1% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.13" (3.23mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.600", 15.24mm), Top Port |
Output 0 mV ~ 100 mV | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 32,40351 € | 1 198,93 € |
| Unit Price without VAT: | 32,40351 € |
|---|---|
| Unit Price with VAT: | 38,88421 € |

