NPA-2-Barbed-Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-300B-10WG

DigiKey Part Number
45-NPA-300B-10WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPA-300B-10WG
Description
SENSOR 0.36PSIG 0.12" 3V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 3 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-300B-10WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.36PSI (2.49kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 3 V
Accuracy
±1.5%
Voltage - Supply
3.135V ~ 3.465V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
35PSI (241.32kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,29350 €2 629,35 €
Manufacturers Standard Package
Unit Price without VAT:26,29350 €
Unit Price with VAT:31,55220 €