

NKA502C1R10C | |
|---|---|
DigiKey Part Number | NKA502C1R10C-ND |
Manufacturer | |
Manufacturer Product Number | NKA502C1R10C |
Description | THERMISTOR NTC 5KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 190°C | |
Length - Lead Wire | 0.89" (22.50mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,17379 € | 2 934,47 € |
| Unit Price without VAT: | 1,17379 € |
|---|---|
| Unit Price with VAT: | 1,40855 € |

