


EC95F232VN | |
|---|---|
DigiKey Part Number | EC95F232VN-ND |
Manufacturer | |
Manufacturer Product Number | EC95F232VN |
Description | THERM NTC 22.5KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22.5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22.5k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.50" (63.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 5 | 4,72200 € | 23,61 € |
| 10 | 4,52600 € | 45,26 € |
| 25 | 4,29240 € | 107,31 € |
| 50 | 4,13240 € | 206,62 € |
| 100 | 3,98600 € | 398,60 € |
| 500 | 3,69126 € | 1 845,63 € |
| 1 000 | 3,58143 € | 3 581,43 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,30000 € |

