
CL-21B | |
|---|---|
DigiKey Part Number | CL-21B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL-21B |
Description | ICL 1.3 OHM 25% 8A 13.97MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.3 Ohms ±25% 8 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 1.3 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 8 A | |
R @ Current | 40 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,98910 € | 1 978,20 € |
| Unit Price without VAT: | 0,98910 € |
|---|---|
| Unit Price with VAT: | 1,18692 € |

