Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.449" (11.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-140AB

DigiKey Part Number
CL-140AB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL-140AB
Description
ICL 50 OHM 25% 1.1A 11.4MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.449" (11.40mm)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±25%
Current - Steady State Max
1.1 A
R @ Current
890 mOhms
Diameter
0.449" (11.40mm)
Lead Spacing
0.250" (6.35mm)
Grade
-
Qualification
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2 0000,77994 €1 559,88 €
Manufacturers Standard Package
Unit Price without VAT:0,77994 €
Unit Price with VAT:0,93593 €