


| 03006-5818-97-G100 | |
|---|---|
| DigiKey Part Number | 235-1697-ND | 
| Manufacturer | |
| Manufacturer Product Number | 03006-5818-97-G100 | 
| Description | THERM NTC 10KOHM 3992K DO213AA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 10k DO-213AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 10k | |
| Resistance Tolerance | ±25% | |
| B Value Tolerance | - | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | 3992K | |
| B25/100 | - | |
| Operating Temperature | -50°C ~ 204°C | |
| Length - Lead Wire | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-213AA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,41000 € | 1,41 € | 
| 5 | 1,25000 € | 6,25 € | 
| 10 | 1,19100 € | 11,91 € | 
| 25 | 1,11920 € | 27,98 € | 
| 50 | 1,07040 € | 53,52 € | 
| 100 | 1,02580 € | 102,58 € | 
| 500 | 0,93616 € | 468,08 € | 
| 1 000 | 0,90278 € | 902,78 € | 
| 5 000 | 0,83559 € | 4 177,95 € | 
| Unit Price without VAT: | 1,41000 € | 
|---|---|
| Unit Price with VAT: | 1,69200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France