
NPA-100B-001G | |
|---|---|
DigiKey Part Number | 45-NPA-100B-001GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPA-100B-001G |
Description | SENSOR 1PSIG 0.12" .135V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 75 mV ~ 135 mV 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-100B-001G Models |
Category | Accuracy ±1.5% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 35PSI (241.32kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 1PSI (6.89kPa) | Package / Case 14-SOIC Module, Top Port |
Output Type Analog Voltage | Base Product Number |
Output 75 mV ~ 135 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,97540 € | 1 497,54 € |
| Unit Price without VAT: | 14,97540 € |
|---|---|
| Unit Price with VAT: | 17,97048 € |

