
SH50C-2.0-470 | |
|---|---|
DigiKey Part Number | TE2157-ND |
Manufacturer | |
Manufacturer Product Number | SH50C-2.0-470 |
Description | FIXED IND 470UH 2A 170 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 2 A 170mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.252" L x 0.701" W (31.80mm x 17.81mm) |
Tolerance ±20% | Height - Seated (Max) 1.382" (35.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,87960 € | 121,99 € |
| 50 | 4,60080 € | 230,04 € |
| 100 | 4,33850 € | 433,85 € |
| 300 | 3,95367 € | 1 186,10 € |
| 500 | 3,78690 € | 1 893,45 € |
| 1 000 | 3,64395 € | 3 643,95 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,70400 € |

