



CAOV-7.5-3.3 | |
|---|---|
DigiKey Part Number | TE2302-ND |
Manufacturer | |
Manufacturer Product Number | CAOV-7.5-3.3 |
Description | CMC 3.3MH 7.5A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 16mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 16mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 20 | 6,52700 € | 130,54 € |
| 40 | 6,15425 € | 246,17 € |
| 60 | 5,94650 € | 356,79 € |
| 100 | 5,69490 € | 569,49 € |
| 260 | 5,25323 € | 1 365,84 € |
| 500 | 4,97142 € | 2 485,71 € |
| 1 000 | 4,92942 € | 4 929,42 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,09200 € |

