
SL225R006 | |
|---|---|
DigiKey Part Number | 570-SL225R006-ND |
Manufacturer | |
Manufacturer Product Number | SL225R006 |
Description | ICL 5 OHM 20% 6A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 6 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 145 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 3,92400 € | 19,62 € |
| 10 | 3,62100 € | 36,21 € |
| 50 | 3,00340 € | 150,17 € |
| 100 | 2,77010 € | 277,01 € |
| 300 | 2,43487 € | 730,46 € |
| 500 | 2,29220 € | 1 146,10 € |
| 1 000 | 2,11085 € | 2 110,85 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,67600 € |


