
SL125R004 | |
|---|---|
DigiKey Part Number | 570-SL125R004-ND |
Manufacturer | |
Manufacturer Product Number | SL125R004 |
Description | ICL 5 OHM 20% 4A 13MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 4 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 70 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 5 | 1,94000 € | 9,70 € |
| 10 | 1,79100 € | 17,91 € |
| 50 | 1,48560 € | 74,28 € |
| 200 | 1,26380 € | 252,76 € |
| 400 | 1,16513 € | 466,05 € |
| 600 | 1,11077 € | 666,46 € |
| 1 000 | 1,04564 € | 1 045,64 € |
| 5 000 | 0,89287 € | 4 464,35 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,80800 € |

