
SL105R003 | |
|---|---|
DigiKey Part Number | 570-SL105R003-ND |
Manufacturer | |
Manufacturer Product Number | SL105R003 |
Description | ICL 5 OHM 20% 3A 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 3 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 500 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,55400 € | 7,77 € |
| 10 | 1,43400 € | 14,34 € |
| 50 | 1,18940 € | 59,47 € |
| 200 | 1,01200 € | 202,40 € |
| 400 | 0,93308 € | 373,23 € |
| 600 | 0,88960 € | 533,76 € |
| 1 000 | 0,83754 € | 837,54 € |
| 5 000 | 0,69924 € | 3 496,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

