
SL0320001 | |
|---|---|
DigiKey Part Number | 570-SL0320001-ND |
Manufacturer | |
Manufacturer Product Number | SL0320001 |
Description | ICL 20 OHM 25% 1A 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±25% 1 A 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1 A | |
R @ Current | 1.1 Ohms | |
Diameter | 0.098" (2.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,40860 € | 20,43 € |
| 100 | 0,37690 € | 37,69 € |
| 250 | 0,33884 € | 84,71 € |
| 500 | 0,31252 € | 156,26 € |
| 1 000 | 0,28816 € | 288,16 € |
| 5 000 | 0,23821 € | 1 191,05 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |



