


PANR302395 | |
|---|---|
DigiKey Part Number | 570-PANR302395-ND |
Manufacturer | |
Manufacturer Product Number | PANR302395 |
Description | THERMISTOR NTC 3KOHM 3950K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | 3950K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 5 | 7,56000 € | 37,80 € |
| 10 | 6,97500 € | 69,75 € |
| 50 | 5,78280 € | 289,14 € |
| 200 | 4,91420 € | 982,84 € |
| 400 | 4,52678 € | 1 810,71 € |
| 600 | 4,31325 € | 2 587,95 € |
| 1 000 | 4,05718 € | 4 057,18 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,93200 € |

