
MS2212103B | |
|---|---|
DigiKey Part Number | 570-MS2212103B-ND |
Manufacturer | |
Manufacturer Product Number | MS2212103B |
Description | ICL 120 OHM 25% 3A 23MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±25% 3 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 3 A | |
R @ Current | 1.28 Ohms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 5 | 5,94200 € | 29,71 € |
| 10 | 5,48300 € | 54,83 € |
| 50 | 4,54680 € | 227,34 € |
| 100 | 4,19270 € | 419,27 € |
| 300 | 3,68403 € | 1 105,21 € |
| 500 | 3,46744 € | 1 733,72 € |
| 1 000 | 3,19205 € | 3 192,05 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,59200 € |


