MS1530004 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cantherm
In Stock: 763
Unit Price: 1,08000 €
Datasheet

Direct


Cantherm
In Stock: 624
Unit Price: 1,08000 €
Datasheet
MS15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1530004

DigiKey Part Number
570-MS1530004-ND
Manufacturer
Manufacturer Product Number
MS1530004
Description
ICL 30 OHM 25% 4.2A 17MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±25% 4.2 A 0.670" (17.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±25%
Current - Steady State Max
4.2 A
R @ Current
230 mOhms
Diameter
0.670" (17.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,84000 €2,84 €
52,35200 €11,76 €
102,17100 €21,71 €
501,80080 €90,04 €
1001,66120 €166,12 €
3001,46073 €438,22 €
5001,37546 €687,73 €
1 0001,26711 €1 267,11 €
5 0001,10377 €5 518,85 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,40800 €