NTC Thermistor 100k Disc, 2.5mm Dia x 24.1mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Disc, 2.5mm Dia x 24.1mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

1DE104K-EC

DigiKey Part Number
570-1237-ND
Manufacturer
Manufacturer Product Number
1DE104K-EC
Description
THERM NTC 100KOHM 4447K DISC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Disc, 2.5mm Dia x 24.1mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
4369K
B25/50
4447K
B25/75
4505K
B25/85
4526K
B25/100
4555K
Operating Temperature
-40°C ~ 150°C
Power - Max
500 mW
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.5mm Dia x 24.1mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
50,63800 €3,19 €
100,60500 €6,05 €
250,56600 €14,15 €
500,53940 €26,97 €
1000,51520 €51,52 €
5000,46632 €233,16 €
1 0000,44817 €448,17 €
5 0000,41166 €2 058,30 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,86400 €