Contactor DPST-NO (2 Form A) 32 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-322.EBBD

DigiKey Part Number
3385-XMC0-322.EBBD-ND
Manufacturer
Manufacturer Product Number
XMC0-322.EBBD
Description
RELAY CONTACTOR DPST 32A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 32 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
32 A
Manufacturer
American Zettler
Switching Voltage
600VAC - Max
Series
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Must Operate Voltage
19.2 VAC
Mounting Type
Chassis Mount
Must Release Voltage
4.8 VAC
Coil Voltage
24VAC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,79000 €18,79 €
1016,73900 €167,39 €
3015,83733 €475,12 €
6015,29367 €917,62 €
12014,76800 €1 772,16 €
27014,17570 €3 827,44 €
51013,72749 €7 001,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,79000 €
Unit Price with VAT:22,54800 €