
XMC0-257FBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-257FBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-257FBBC |
Description | RELAY CONTACTOR SPST 25A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,89800 € | 68,98 € |
| 25 | 6,58680 € | 164,67 € |
| 50 | 6,36100 € | 318,05 € |
| 100 | 6,14280 € | 614,28 € |
| 250 | 5,86544 € | 1 466,36 € |
| 450 | 5,69404 € | 2 562,32 € |
| 950 | 5,48323 € | 5 209,07 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,28800 € |

