
XMC0-251FBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-251FBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-251FBBC |
Description | RELAY CONTACTOR SPST 25A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 7,07200 € | 70,72 € |
| 25 | 6,75320 € | 168,83 € |
| 50 | 6,52140 € | 326,07 € |
| 100 | 6,29760 € | 629,76 € |
| 250 | 6,01324 € | 1 503,31 € |
| 500 | 5,80656 € | 2 903,28 € |
| 1 000 | 5,60688 € | 5 606,88 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,52800 € |

