Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZSR170-1A1BG-6D(200) | |
|---|---|
DigiKey Part Number | 3385-AZSR170-1A1BG-6D(200)-ND |
Manufacturer | |
Manufacturer Product Number | AZSR170-1A1BG-6D(200) |
Description | AZSR170-1A1BG-6D(200) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 70 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 600VAC - Max | Approval Agency CQC, cURus, TUV |
Load - Max Switching 42000VA | Relay Type |
Coil Current 413.8 mA | Coil Resistance 14.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZSR170-1A-6D | American Zettler | 0 | 3385-AZSR170-1A-6D-ND | 6,00760 € | Parametric Equivalent |
| AZSR170-1A-6D(200) | American Zettler | 0 | 3385-AZSR170-1A-6D(200)-ND | 6,11230 € | Parametric Equivalent |
| AZSR170-1A1BG-6D | American Zettler | 0 | 3385-AZSR170-1A1BG-6D-ND | 6,68820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,81910 € | 2 727,64 € |
| Unit Price without VAT: | 6,81910 € |
|---|---|
| Unit Price with VAT: | 8,18292 € |

