
| AZ983-1C-12DER | |
|---|---|
| DigiKey Part Number | 3385-AZ983-1C-12DER-ND | 
| Manufacturer | |
| Manufacturer Product Number | AZ983-1C-12DER | 
| Description | RELAY AUTOMOTIVE SPDT 60A 12V | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Zettler | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Coil Type | Non Latching | |
| Coil Current | 150 mA | |
| Coil Voltage | 12VDC | |
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 60 A | |
| Switching Voltage | 75VDC - Max | |
| Must Operate Voltage | 7.8 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 7 ms | |
| Release Time | 5 ms | |
| Features | Sealed - Epoxy | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Coil Power | 1.8W | |
| Coil Resistance | 80 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,33000 € | 4,33 € | 
| 20 | 3,72350 € | 74,47 € | 
| 40 | 3,59600 € | 143,84 € | 
| 60 | 3,52333 € | 211,40 € | 
| 100 | 3,43390 € | 343,39 € | 
| 260 | 3,27250 € | 850,85 € | 
| 500 | 3,16636 € | 1 583,18 € | 
| 1 000 | 3,05755 € | 3 057,55 € | 
| Unit Price without VAT: | 4,33000 € | 
|---|---|
| Unit Price with VAT: | 5,19600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France