
AZ957-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ957-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ957-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CUR, UL |
Switching Voltage 125VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HY1Z-12V | Panasonic Industry | 0 | 255-1797-5-ND | 3,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43767 € | 5 750,68 € |
| Unit Price without VAT: | 1,43767 € |
|---|---|
| Unit Price with VAT: | 1,72520 € |


