Parametric Equivalent

AZ952-1CM-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ952-1CM-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ952-1CM-12DE |
Description | RELAY GEN PURPOSE SPDT 3A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 1 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type |
Load - Max Switching 375VA, 90W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ951-1CM-12DE | American Zettler | 0 | 3385-AZ951-1CM-12DE-ND | 0,74312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72944 € | 1 458,88 € |
| Unit Price without VAT: | 0,72944 € |
|---|---|
| Unit Price with VAT: | 0,87533 € |

