Image for AZ943-1CH-18D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ943-1CH-18D

DigiKey Part Number
3385-AZ943-1CH-18D-ND
Manufacturer
Manufacturer Product Number
AZ943-1CH-18D
Description
RELAY GEN PURPOSE SPDT 10A 18V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Tube
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 90°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CUR, TUV, UL, VDE
Load - Max Switching
2770VA, 300W
Relay Type
Coil Current
20 mA
Coil Resistance
900 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0001,09105 €1 091,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09105 €
Unit Price with VAT:1,30926 €