
AZ942-1CH-3DE | |
|---|---|
DigiKey Part Number | 3385-AZ942-1CH-3DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ942-1CH-3DE |
Description | RELAY GEN PURPOSE SPDT 10A 3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 2.4 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Cerium (AgCe) |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 150W | Coil Resistance 25 Ohms |
Coil Current 120 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11868 € | 1 118,68 € |
| Unit Price without VAT: | 1,11868 € |
|---|---|
| Unit Price with VAT: | 1,34242 € |

