
AZ9403-1A-24DSE | |
|---|---|
DigiKey Part Number | 3385-AZ9403-1A-24DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9403-1A-24DSE |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 110°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency UL, VDE |
Load - Max Switching 2770VA, 150W | Relay Type |
Coil Current 8.6 mA | Coil Resistance 2.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,31560 € | 131,56 € |
| 300 | 1,24490 € | 373,47 € |
| 500 | 1,21328 € | 606,64 € |
| 1 000 | 1,17165 € | 1 171,65 € |
| 5 000 | 1,08027 € | 5 401,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

