
AZ7709T-1AE-18DSEF | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-18DSEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-18DSEF |
Description | RELAY GEN PURPOSE SPST 10A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 11.1 mA | Coil Resistance 1.62 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 1,01120 € | 25,28 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,94330 € | 94,33 € |
| 300 | 0,89260 € | 267,78 € |
| 500 | 0,86992 € | 434,96 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

