
AZ7709T-1AE-12DSEF | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-12DSEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-12DSEF |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,79720 € | 19,93 € |
| 50 | 0,77000 € | 38,50 € |
| 100 | 0,74370 € | 74,37 € |
| 300 | 0,70367 € | 211,10 € |
| 500 | 0,68582 € | 342,91 € |
| 1 000 | 0,66229 € | 662,29 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

