
AZ2900-1AB-24AP | |
|---|---|
DigiKey Part Number | 3385-AZ2900-1AB-24AP-ND |
Manufacturer | |
Manufacturer Product Number | AZ2900-1AB-24AP |
Description | 25 AMP POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 6925VA | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Coil Resistance | 77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,73600 € | 57,36 € |
| 25 | 5,47800 € | 136,95 € |
| 40 | 5,34950 € | 213,98 € |
| 80 | 5,16613 € | 413,29 € |
| 230 | 4,89835 € | 1 126,62 € |
| 440 | 4,74070 € | 2 085,91 € |
| 945 | 4,56126 € | 4 310,39 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,72800 € |




