
AZ2850-2CE-240A5E | |
---|---|
DigiKey Part Number | 3385-AZ2850-2CE-240A5E-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2CE-240A5E |
Description | RELAY GEN PURPOSE DPDT 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 10,26570 € | 1 026,57 € |
Unit Price without VAT: | 10,26570 € |
---|---|
Unit Price with VAT: | 12,31884 € |