
AZ2850-2A-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2A-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2A-5DE |
Description | RELAY GEN PURPOSE DPST 40A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 326.7 mA | Coil Resistance 15.3 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,76430 € | 876,43 € |
| Unit Price without VAT: | 8,76430 € |
|---|---|
| Unit Price with VAT: | 10,51716 € |

