
AZ2501LP2-1A-12D | |
|---|---|
DigiKey Part Number | 3385-AZ2501LP2-1A-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2501LP2-1A-12D |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CUR, UL |
Contact Rating (Current) 60 A | Relay Type |
Switching Voltage 440VAC - Max | Coil Resistance 50 Ohms |
Load - Max Switching 15000VA | Base Product Number |
Coil Current 240 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 5,74250 € | 2 411,85 € |
| Unit Price without VAT: | 5,74250 € |
|---|---|
| Unit Price with VAT: | 6,89100 € |

