AZ2280-1CT-208AF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 176
Unit Price: 7,34000 €
Datasheet
Image for AZ2280-1CT-208AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1CT-208AF

DigiKey Part Number
3385-AZ2280-1CT-208AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1CT-208AF
Description
RELAY GEN PURPOSE SPDT 20A 208V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
176.8 VAC
Packaging
Box
Must Release Voltage
41.6 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-55°C ~ 60°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
CUR, UL, VDE
Switching Voltage
277VAC, 28VDC - Max
Relay Type
Load - Max Switching
11080VA, 840W
Coil Resistance
11 kOhms
Coil Current
18.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2280-1C-208AFAmerican Zettler1763385-AZ2280-1C-208AF-ND7,34000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 2005,63038 €6 756,46 €
Unit Price without VAT:5,63038 €
Unit Price with VAT:6,75646 €