Parametric Equivalent

AZ7705-1A-5DEF | |
|---|---|
DigiKey Part Number | 3385-AZ7705-1A-5DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7705-1A-5DEF |
Description | RELAY GENERAL PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 90.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CUR, UL | |
Relay Type | ||
Grade | - | |
Coil Resistance | 55 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67586 € | 675,86 € |
| Unit Price without VAT: | 0,67586 € |
|---|---|
| Unit Price with VAT: | 0,81103 € |

