
AZ2250-1AE-22D | |
|---|---|
DigiKey Part Number | 3385-AZ2250-1AE-22D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2250-1AE-22D |
Description | RELAY GEN PURPOSE SPST 40A 22V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 2.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 7200VA, 1100W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63196 € | 3 263,92 € |
| Unit Price without VAT: | 1,63196 € |
|---|---|
| Unit Price with VAT: | 1,95835 € |

