Parametric Equivalent

AZ21501-1CH-48DEF | |
|---|---|
DigiKey Part Number | 3385-AZ21501-1CH-48DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1CH-48DEF |
Description | RELAY GEN PURPOSE SPDT 30A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 50 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 110VDC - Max | Approval Agency CUR, UL, TUV |
Load - Max Switching 7200VA, 1200W | Relay Type |
Coil Current 19 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ21501-1C-48DEF | American Zettler | 0 | 3385-AZ21501-1C-48DEF-ND | 2,68400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,26668 € | 1 360,01 € |
| Unit Price without VAT: | 2,26668 € |
|---|---|
| Unit Price with VAT: | 2,72002 € |

