Parametric Equivalent
Parametric Equivalent

AZ2150-1CE-6DE | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1CE-6DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1CE-6DE |
Description | RELAY GEN PURPOSE SPDT 40A 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2151-1CE-6DE | American Zettler | 0 | 3385-AZ2151-1CE-6DE-ND | 4,24283 € | Parametric Equivalent |
| PR26-6V-S-900-1C-E | Same Sky (Formerly CUI Devices) | 0 | 2223-PR26-6V-S-900-1C-E-ND | 2,14583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,26786 € | 5 121,43 € |
| Unit Price without VAT: | 4,26786 € |
|---|---|
| Unit Price with VAT: | 5,12143 € |


