Parametric Equivalent

AZ2150-1BE-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1BE-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1BE-12DEF |
Description | AZ2150-1BE-12DEF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2150-1BE-12DETF | American Zettler | 0 | 3385-AZ2150-1BE-12DETF-ND | 2,18578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,18578 € | 2 622,94 € |
| Unit Price without VAT: | 2,18578 € |
|---|---|
| Unit Price with VAT: | 2,62294 € |

