AZ2150-1AE-24DET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 1 994
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 2,24105 €
Datasheet
New at DigiKey
Image for AZ2150-1AE-24DET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2150-1AE-24DET

DigiKey Part Number
3385-AZ2150-1AE-24DET-ND
Manufacturer
Manufacturer Product Number
AZ2150-1AE-24DET
Description
AZ2150-1AE-24DET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tray
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
10000VA, 900W
Relay Type
Coil Current
36.4 mA
Coil Resistance
660 Ohms
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2150-1AE-24DEAmerican Zettler1 9943385-AZ2150-1AE-24DE-ND3,37000 €Parametric Equivalent
AZ2151-1AE-24DEAmerican Zettler03385-AZ2151-1AE-24DE-ND2,24105 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 2002,31666 €2 779,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,31666 €
Unit Price with VAT:2,77999 €