



UTS600N-FTU-600A-3P-LL-UL | |
---|---|
DigiKey Part Number | 288-1567-ND |
Manufacturer | |
Manufacturer Product Number | UTS600N-FTU-600A-3P-LL-UL |
Description | CIR BRK THERM 600A 600VAC/600VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 600A 600 V AC 600 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 780,04000 € | 1 780,04 € |
Unit Price without VAT: | 1 780,04000 € |
---|---|
Unit Price with VAT: | 2 136,04800 € |