
| EC 65 | |
|---|---|
| DigiKey Part Number | 288-1688-ND | 
| Manufacturer | |
| Manufacturer Product Number | EC 65 | 
| Description | ELECTRIC CRIMPER | 
| Customer Reference | |
| Detailed Description | Bench Press Tool Varies by Die Set Touch Screen | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Electrical Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Tool Method | AC Powered | |
| Tool Type | Bench Press | |
| Tool Type Feature | Without Die Set | |
| For Use With/Related Products | Varies by Die Set | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | - | |
| Wire Entry Location | - | |
| Features | Touch Screen | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France