



C1A2P-489 | |
|---|---|
DigiKey Part Number | 288-1361-ND |
Manufacturer | |
Manufacturer Product Number | C1A2P-489 |
Description | CIR BRKR MAG-HYDR 1A 240VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer American Electrical Inc. | Voltage Rating - AC 240 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Approval Agency CE, UL489, UR |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 € | 65,72 € |
| 6 | 53,36500 € | 320,19 € |
| 12 | 49,21333 € | 590,56 € |
| 54 | 41,22685 € | 2 226,25 € |
| 102 | 38,22363 € | 3 898,81 € |
| Unit Price without VAT: | 65,72000 € |
|---|---|
| Unit Price with VAT: | 78,86400 € |





